There are no models available for this part yet.
Overview of RT0805BRD0710K2L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0805BRD0710K2L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AK5971
|
Newark | Res, 10K2, 0.1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Yageo RT0805BRD0710K2L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3550 |
|
$0.0840 / $0.1120 | Buy Now | |
DISTI #
YAG4819CT-ND
|
DigiKey | RES SMD 10.2K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27845 In Stock |
|
$0.0375 / $0.1600 | Buy Now | |
DISTI #
RT0805BRD0710K2L
|
Avnet Americas | SMD Chip Resistor, 10.2 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD0710K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0223 | Buy Now | |
DISTI #
603-RT0805BRD0710K2L
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 10.2K ohm .1% 25ppm RoHS: Compliant | 9860 |
|
$0.0380 / $0.1600 | Buy Now | |
DISTI #
V72:2272_07112068
|
Arrow Electronics | Res Thin Film 0805 10.2K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1827 Container: Cut Strips | Americas - 4423 |
|
$0.0206 / $0.0896 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0182 | Buy Now | ||
DISTI #
28977671
|
Verical | Res Thin Film 0805 10.2K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Min Qty: 286 Package Multiple: 1 Date Code: 1827 | Americas - 4423 |
|
$0.0206 / $0.0456 | Buy Now | |
DISTI #
RT0805BRD0710K2L
|
TTI | Thin Film Resistors - SMD 1/8W 10.2K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0194 | Buy Now | |
DISTI #
RT0805BRD0710K2L
|
Avnet Abacus | SMD Chip Resistor, 10.2 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD0710K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900102262754
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 4423 |
|
$0.0206 / $0.0521 | Buy Now |
CAD Models for RT0805BRD0710K2L by YAGEO Corporation
Part Data Attributes for RT0805BRD0710K2L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for RT0805BRD0710K2L
This table gives cross-reference parts and alternative options found for RT0805BRD0710K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD0710K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF080510K20.05%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 10200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD0710K2L vs AMF080510K20.05%25PPM/KNP10 |
RN732ALTDD1022B25 | Fixed Resistor, Thin Film, 0.1W, 10200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD0710K2L vs RN732ALTDD1022B25 |
WF08R1022ATL | Fixed Resistor, Thin Film, 0.125W, 10200ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Walsin Technology Corporation | RT0805BRD0710K2L vs WF08R1022ATL |
RT0805BRD1310K2L | Fixed Resistor, Thin Film, 0.125W, 10200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805BRD0710K2L vs RT0805BRD1310K2L |
AMF080510K20.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 10200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD0710K2L vs AMF080510K20.1%25PPM/KNS |
RN732ALTDD1022A25 | Fixed Resistor, Thin Film, 0.1W, 10200ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD0710K2L vs RN732ALTDD1022A25 |
SF08R1022BTLQ | Fixed Resistor, Thin Film, 0.125W, 10200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD0710K2L vs SF08R1022BTLQ |
AMF080510K20.05%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 10200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD0710K2L vs AMF080510K20.05%25PPM/KKP10 |
RTX051022BDP2 | Fixed Resistor, Thin Film, 0.125W, 10200ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805BRD0710K2L vs RTX051022BDP2 |
AMF080510K20.05%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 10200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD0710K2L vs AMF080510K20.05%25PPM/KKP5 |