Datasheets
RT0805BRC07536RL by: YAGEO Corporation

Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP

Part Details for RT0805BRC07536RL by YAGEO Corporation

Overview of RT0805BRC07536RL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RT0805BRC07536RL

Part # Distributor Description Stock Price Buy
DISTI # RT0805BRC07536RL-ND
DigiKey RES SMD 536 OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.2183
$0.2183 Buy Now
DISTI # RT0805BRC07536RL
Avnet Americas Resistor Thin Film 536Ohm 0.1% 0805 2-Pin Paper T/R - Tape and Reel (Alt: RT0805BRC07536RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1072
  • 10,000 $0.1098
$0.1072 / $0.1098 Buy Now
DISTI # 603-RT0805BRC07536RL
Mouser Electronics Thin Film Resistors - SMD RoHS: Compliant 0
  • 5,000 $0.2140
$0.2140 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0951
$0.0951 Buy Now
Ozdisan Elektronik RES.(2012) 0805 536 Ohms 0.1% 1/8W 15PPM SMT 0
  • 1 $0.3128
  • 5,000 $0.2720
$0.2720 / $0.3128 RFQ

Part Details for RT0805BRC07536RL

RT0805BRC07536RL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RT0805BRC07536RL Part Data Attributes

RT0805BRC07536RL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RT0805BRC07536RL YAGEO Corporation Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 20 Weeks
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 536 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for RT0805BRC07536RL

This table gives cross-reference parts and alternative options found for RT0805BRC07536RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRC07536RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
WF08F5360BTL Walsin Technology Corporation Check for Price Fixed Resistor, Thin Film, 0.125W, 536ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RT0805BRC07536RL vs WF08F5360BTL
RT0805WRC07536RL YAGEO Corporation Check for Price Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP RT0805BRC07536RL vs RT0805WRC07536RL
WF08F5360BALQ Walsin Technology Corporation Check for Price Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP RT0805BRC07536RL vs WF08F5360BALQ
AMF0805536R0.1%15PPM/KKP5 Microtech GmbH Electronic Check for Price Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 0805, RT0805BRC07536RL vs AMF0805536R0.1%15PPM/KKP5
AMF0805536R0.05%15PPM/KKP10 Microtech GmbH Electronic Check for Price Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 0805, RT0805BRC07536RL vs AMF0805536R0.05%15PPM/KKP10
SF08F5360ATLQ Walsin Technology Corporation Check for Price Fixed Resistor, Thin Film, 0.125W, 536ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP RT0805BRC07536RL vs SF08F5360ATLQ
AMF0805536R0.05%15PPM/KKP20 Microtech GmbH Electronic Check for Price Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 0805, RT0805BRC07536RL vs AMF0805536R0.05%15PPM/KKP20
WF08F5360ATLQ Walsin Technology Corporation Check for Price Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP RT0805BRC07536RL vs WF08F5360ATLQ
RT0805BRC10536RL YAGEO Corporation Check for Price Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT RT0805BRC07536RL vs RT0805BRC10536RL
WF08F5360ATL Walsin Technology Corporation Check for Price Fixed Resistor, Thin Film, 0.125W, 536ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RT0805BRC07536RL vs WF08F5360ATL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT0805BRC07536RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT0805BRC07536RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT0805BRC07536RL would you like to use for your alert(s)?
  • Please alert me when RT0805BRC07536RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT0805BRC07536RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT0805BRC07536RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT0805BRC07536RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT0805BRC07536RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT0805BRC07536RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: