RT0805BRC074K81L
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.125W, 4810ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805,

Overview of RT0805BRC074K81L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RT0805BRC074K81L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT0805BRC074K81L by YAGEO Corporation

RT0805BRC074K81L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
155 °C
Resistance
4810 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. RT0805BRC074K81L
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.125W, 4810ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805,
    VS

Alternate Parts for RT0805BRC074K81L

This table gives cross-reference parts and alternative options found for RT0805BRC074K81L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRC074K81L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
239074144812L Fixed Resistor, Thin Film, 0.125W, 4810ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, YAGEO Corporation RT0805BRC074K81L vs 239074144812L
RT0805WRC074K81 Fixed Resistor, Thin Film, 0.125W, 4810ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, YAGEO Corporation RT0805BRC074K81L vs RT0805WRC074K81
RT0805BRC134K81 Fixed Resistor, Thin Film, 0.125W, 4810ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805 YAGEO Corporation RT0805BRC074K81L vs RT0805BRC134K81
RTF124811A15PPM Fixed Resistor, Thin Film, 0.125W, 4810ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 0805, Dubilier RT0805BRC074K81L vs RTF124811A15PPM
239072144812L Fixed Resistor, Thin Film, 0.125W, 4810ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, YAGEO Corporation RT0805BRC074K81L vs 239072144812L
RT0805WRC074K81L Fixed Resistor, Thin Film, 0.125W, 4810ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, YAGEO Corporation RT0805BRC074K81L vs RT0805WRC074K81L
239072134812L Fixed Resistor, Thin Film, 0.125W, 4810ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, YAGEO Corporation RT0805BRC074K81L vs 239072134812L
RT0805BRC074K81 Fixed Resistor, Thin Film, 0.125W, 4810ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805 YAGEO Corporation RT0805BRC074K81L vs RT0805BRC074K81
239074134812L Fixed Resistor, Thin Film, 0.125W, 4810ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, YAGEO Corporation RT0805BRC074K81L vs 239074134812L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT0805BRC074K81L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT0805BRC074K81L by YAGEO Corporation

  • Please alert me when RT0805BRC074K81L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT0805BRC074K81L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT0805BRC074K81L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT0805BRC074K81L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT0805BRC074K81L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT0805BRC074K81L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: