Part Details for RT0805BRC07301RL by YAGEO Corporation
Overview of RT0805BRC07301RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRC07301RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805BRC07301RL-ND
|
DigiKey | RES SMD 301 OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2183 | Buy Now |
DISTI #
RT0805BRC07301RL
|
Avnet Americas | Resistor Thin Film 301Ohm 0.1% 0805 2-Pin Paper T/R - Tape and Reel (Alt: RT0805BRC07301RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1072 / $0.1098 | Buy Now |
DISTI #
603-RT0805BRC07301RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.2140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0951 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 301 Ohms 0.1% 1/8W 15PPM SMT | 0 |
|
$0.2720 / $0.3128 | RFQ |
Part Details for RT0805BRC07301RL
RT0805BRC07301RL CAD Models
RT0805BRC07301RL Part Data Attributes
|
RT0805BRC07301RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRC07301RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRC07301RL
This table gives cross-reference parts and alternative options found for RT0805BRC07301RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRC07301RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF08F3010AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRC07301RL vs WF08F3010AALQ |
AMF0805301R0.1%15PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 0805, | RT0805BRC07301RL vs AMF0805301R0.1%15PPM/KKP5 |
AMF0805301R0.05%15PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 0805, | RT0805BRC07301RL vs AMF0805301R0.05%15PPM/KNS |
RT0805WRC13301RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRC07301RL vs RT0805WRC13301RL |
SF08F3010BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 301ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRC07301RL vs SF08F3010BTLQ |
AMF0805301R0.05%15PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 0805, | RT0805BRC07301RL vs AMF0805301R0.05%15PPM/KNP10 |
AMF0805301R0.1%15PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 0805, | RT0805BRC07301RL vs AMF0805301R0.1%15PPM/KNS |
WF08F3010BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRC07301RL vs WF08F3010BTLQ |
AMF0805301R0.1%15PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 0805, | RT0805BRC07301RL vs AMF0805301R0.1%15PPM/KNP10 |
RT0805WRC10301RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RT0805BRC07301RL vs RT0805WRC10301RL |