Part Details for RT075-102GG by Advanced Interconnections Corp
Overview of RT075-102GG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for RT075-102GG
RT075-102GG CAD Models
RT075-102GG Part Data Attributes
|
RT075-102GG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
RT075-102GG
Advanced Interconnections Corp
Relay Socket, 4 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | RELAY SOCKET | |
Housing Material | POLYIMIDE | |
JESD-609 Code | e4 | |
Number of Contacts | 4 |