Part Details for RT07188SNH by Amphenol Sine Systems
Overview of RT07188SNH by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT07188SNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-1669-ND
|
DigiKey | CONN RCPT HSNG FMALE 8POS PNL MT Min Qty: 10 Lead time: 17 Weeks Container: Bulk |
100 In Stock |
|
$13.9000 / $21.4180 | Buy Now |
DISTI #
71640668
|
RS | Receptacle, Jam Nut, 8 Position, Female, Shell Size 18 | Amphenol Sine Systems RT07188SNH RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4300 | RFQ |
|
Future Electronics | Eco-Mate 8 Position Size 18 Insert Female Jam Nut Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$14.7000 / $15.4400 | Buy Now |
DISTI #
AMERT07188SNH
|
Heilind Electronics | RECEPTACLE, JAM NUT, 8 POSITIO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Receptacle, Jam Nut, 8 Position, Female, Shell Size 18 RoHS: Compliant | 0 |
|
$13.8000 / $28.9100 | Buy Now |
DISTI #
AMERT07188SNH
|
Interstate Connecting Components | RECEPTACLE, JAM NUT, 8 POSITIO | 0 |
|
Buy Now |