Part Details for RT071823PNHEC by Amphenol Sine Systems
Overview of RT071823PNHEC by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT071823PNHEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH2487
|
Newark | Receptacle, Jam Nut, 23 Position, Male, Shell Size 18, With And End Cap With Individual Wire Sealing /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel RT071823PNHEC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8600 / $20.1600 | Buy Now |
DISTI #
889-RT071823PNHEC-ND
|
DigiKey | JAM NUT RECEPTACLE, MALE, WITH O Min Qty: 100 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.3714 | Buy Now |
DISTI #
71640676
|
RS | Receptacle, Jam Nut, 23 Pos., Male, Size 18, with and Endcap, Wire Sealing | Amphenol Sine Systems RT071823PNHEC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3400 | RFQ |
DISTI #
AMERT071823PNHEC
|
Heilind Electronics | RECEPTACLE, JAM NUT, 23 POSITI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Receptacle, Jam Nut, 23 Position, Male, Shell Size 18, with and End Cap with Individual Wire Sealing RoHS: Compliant | 0 |
|
$18.6700 / $39.1000 | Buy Now |
DISTI #
AMERT071823PNHEC
|
Interstate Connecting Components | RECEPTACLE, JAM NUT, 23 POSITI | 0 |
|
Buy Now |