Part Details for RT071823PNH by Amphenol Sine Systems
Overview of RT071823PNH by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT071823PNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-1171-ND
|
DigiKey | CONN RCPT HSNG MALE 23POS PNL MT Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2852 | Buy Now |
DISTI #
70247439
|
RS | Circular Connector, Jam Nut,23Pin, Male,16 AWG, Shell Size 18,EcoMate RM Series | Amphenol Sine Systems RT071823PNH RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5400 / $20.7800 | RFQ |
|
Future Electronics | Eco-Mate 23 Position Size 18 Insert for Male Pin Jam Nut Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 15 Weeks Container: Box | 0Box |
|
$14.1800 / $14.8900 | Buy Now |
DISTI #
AMERT071823PNH
|
Heilind Electronics | Jam Nut Recpt, Pin | Americas - 0 in Stock |
|
$11.8940 / $16.9150 | Buy Now |
|
Onlinecomponents.com | Receptacle, Jam Nut, 23 Position, Male, Shell Size 18 RoHS: Compliant | 0 |
|
$13.8000 / $28.9100 | Buy Now |
DISTI #
AMERT071823PNH
|
Interstate Connecting Components | Jam Nut Recpt, Pin | 0 |
|
$11.8940 / $16.9150 | Buy Now |
DISTI #
RT071823PNH
|
PEI Genesis | RT360 RECEP JAM 23C #16 PIN Min Qty: 1 | 18 |
|
$6.3100 / $6.3200 | Buy Now |