Part Details for RT07144PNH03 by Amphenol Sine Systems
Overview of RT07144PNH03 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT07144PNH03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3569
|
Newark | Receptacle, Jam Nut, 4 Position, Male, Shell Size 14, With Silicone Seal /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel RT07144PNH03 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9400 / $14.3600 | Buy Now |
DISTI #
889-RT07144PNH03-ND
|
DigiKey | JAM NUT RECEPTACLE, MALE WITH SI Min Qty: 100 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.2308 | Buy Now |
DISTI #
71640449
|
RS | Receptacle, Jam Nut, 4 Position, Male, Shell Size 14, with Silicone Seal | Amphenol Sine Systems RT07144PNH03 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2400 | RFQ |
DISTI #
AMERT07144PNH03
|
Heilind Electronics | MALE PANEL CONNECTOR 4 POLE, S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Receptacle, Jam Nut, 4 Position, Male, Shell Size 14, with Silicone Seal RoHS: Compliant | 0 |
|
$12.9100 / $27.0400 | Buy Now |
DISTI #
AMERT07144PNH03
|
Interstate Connecting Components | MALE PANEL CONNECTOR 4 POLE, S | 0 |
|
Buy Now |