Part Details for RT071412SWH by Amphenol Corporation
Overview of RT071412SWH by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for RT071412SWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT071412SWH
|
Avnet Abacus | (Alt: RT071412SWH) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RT071412SWH
RT071412SWH CAD Models
RT071412SWH Part Data Attributes
|
RT071412SWH
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RT071412SWH
Amphenol Corporation
Circular Connector, SIZE 14, 12POS, SOCKET JAM NUT, ECO-MATE, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | SIZE 14, 12POS, SOCKET JAM NUT, ECO-MATE, RECEPTACLE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |