There are no models available for this part yet.
Overview of RT071412SNH03 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT071412SNH03 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH3566
|
Newark | Receptacle, Jam Nut, 12 Position, Female, Shell Size 14, With Silicone Seal /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel RT071412SNH03 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9400 / $14.3600 | Buy Now | |
DISTI #
889-RT071412SNH03-ND
|
DigiKey | JAM NUT RECEPTACLE, FEMALE WITH Min Qty: 100 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.2308 | Buy Now | |
DISTI #
71640430
|
RS | Receptacle, Jam Nut, 12 Position, Female, Shell Size 14, with Silicone Seal | Amphenol Sine Systems RT071412SNH03 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2400 | RFQ | |
DISTI #
AMERT071412SNH03
|
Heilind Electronics | RECEPTACLE, JAM NUT, 12 POSITI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Receptacle, Jam Nut, 12 Position, Female, Shell Size 14, with Silicone Seal RoHS: Compliant | 0 |
|
$12.9100 / $27.0400 | Buy Now | ||
DISTI #
AMERT071412SNH03
|
Interstate Connecting Components | RECEPTACLE, JAM NUT, 12 POSITI | 0 |
|
Buy Now |
CAD Models for RT071412SNH03 by Amphenol Sine Systems
Part Data Attributes for RT071412SNH03 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|