Part Details for RT071412PNHEC03R by Amphenol Sine Systems
Overview of RT071412PNHEC03R by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT071412PNHEC03R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2811
|
Newark | Circular Conn, Rcpt, 12Pos, Crimp, Product Range:Eco-Mate Rm Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel RT071412PNHEC03R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$19.1900 | Buy Now |
DISTI #
889-RT071412PNHEC03R-ND
|
DigiKey | RECEPTACLE, JAM NUT, 12 POSITION Min Qty: 10 Lead time: 17 Weeks Container: Bag |
100 In Stock |
|
$20.3875 / $29.4790 | Buy Now |
DISTI #
73213840
|
RS | Recept.,Jam Nut,12 Pos.,Male, Sz 14,Endcap, Reduced Dia. Wire Seal,14-24AWG | Amphenol Sine Systems RT071412PNHEC03R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1000 | RFQ |
DISTI #
AMERT071412PNHEC03R
|
Heilind Electronics | RECEPTACLE, JAM NUT, 12 POSITI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Receptacle, Jam Nut, 12 Position, Male, Shell Size 14, Silicone Seal, and End Cap with Reduced Diameter Individual Wire Sealing, Range 14 - 24AWG RoHS: Compliant | 0 |
|
$22.0800 / $31.3700 | Buy Now |
DISTI #
AMERT071412PNHEC03R
|
Interstate Connecting Components | RECEPTACLE, JAM NUT, 12 POSITI | 0 |
|
Buy Now |