-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT07128SNH
|
Avnet Americas | Receptacle, Jam Nut, 8 Position, Female, Shell Size 12 - Bag (Alt: RT07128SNH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bag | 300 |
|
$11.1200 | Buy Now |
DISTI #
654-RT07128SNH
|
Mouser Electronics | Standard Circular Connector 16AWG 8 Pin Jamnut Female RoHS: Compliant | 370 |
|
$12.2100 / $14.3400 | Buy Now |
DISTI #
RT07128SNH
|
TTI | Standard Circular Connector 16AWG 8 Pin Jamnut Female RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 16 In Stock |
|
$13.2400 / $14.2000 | Buy Now |
DISTI #
RT0712-8SNH
|
TME | Connector: circular, socket,plug, PIN: 8, female, w/o contacts Min Qty: 100 | 0 |
|
$13.9600 | RFQ |
DISTI #
RT07128SNH
|
Avnet Abacus | Receptacle, Jam Nut, 8 Position, Female, Shell Size 12 (Alt: RT07128SNH) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 100 |
|
Buy Now | |
DISTI #
RT07128SNH
|
Avnet Asia | Receptacle, Jam Nut, 8 Position, Female, Shell Size 12 (Alt: RT07128SNH) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | Jam Nut Recpt, Socket , Layout 12-8 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 100 |
|
$14.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT07128SNH
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RT07128SNH
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |