Part Details for RT062028PNHEC03R by Amphenol Sine Systems
Results Overview of RT062028PNHEC03R by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT062028PNHEC03R Information
RT062028PNHEC03R by Amphenol Sine Systems is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RT062028PNHEC03R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2807
|
Newark | Circular Conn, Plug, 28Pos, Crimp, Product Range:Eco-Mate Rm Series, Circular Connector Shell Styl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$11.9000 | Buy Now |
DISTI #
889-RT062028PNHEC03R-ND
|
DigiKey | PLUG, 28 POSITION, MALE, SHELL S Min Qty: 1 Lead time: 15 Weeks Container: Bag |
46 In Stock |
|
$26.5542 / $39.2000 | Buy Now |
DISTI #
73213824
|
RS | Plug,28 Pos.,Male, Sz 20,Silicone Seal, Endcap, Reduced Dia. Wire Seal,14-24AWG | Amphenol Sine Syst... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$53.0900 | RFQ |
DISTI #
AMERT062028PNHEC03R
|
Heilind Electronics | PLUG, 28 POSITION, MALE, SHELL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Plug, 28 Position, Male, Shell Size 20, Silicone Seal, and End Cap with Reduced Diameter Individual ... more RoHS: Compliant | 0 |
|
$25.6100 / $52.2700 | Buy Now |
DISTI #
AMERT062028PNHEC03R
|
Interstate Connecting Components | PLUG, 28 POSITION, MALE, SHELL | 0 |
|
Buy Now |