Part Details for RT061619SNHEC03R by Amphenol Sine Systems
Overview of RT061619SNHEC03R by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT061619SNHEC03R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2806
|
Newark | Circular Conn, Plug, 19Pos, Crimp, Product Range:Eco-Mate Rm Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel RT061619SNHEC03R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$24.7600 / $26.6700 | Buy Now |
DISTI #
889-RT061619SNHEC03R-ND
|
DigiKey | PLUG, 19 POSITION, FEMALE, SHELL Min Qty: 10 Lead time: 17 Weeks Container: Bag |
61 In Stock |
|
$21.6625 / $31.3680 | Buy Now |
DISTI #
73213822
|
RS | Plug,19 Pos.,Female, Sz 16,Silicone Seal, Endcap, Reduced Dia. Wire Seal,14-24AWG | Amphenol Sine Systems RT061619SNHEC03R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$32.0500 | RFQ |
DISTI #
AMERT061619SNHEC03R
|
Heilind Electronics | PLUG, 19 POSITION, FEMALE, SHE | Americas - 0 in Stock |
|
$24.6452 / $28.8834 | Buy Now |
|
Onlinecomponents.com | Plug, 19 Position, Female, Shell Size 16, Silicone Seal, and End Cap with Reduced Diameter Individual Wire Sealing, Range 14 - 24AWG RoHS: Compliant |
50 In Stock |
|
$18.5000 / $30.5100 | Buy Now |
DISTI #
AMERT061619SNHEC03R
|
Interstate Connecting Components | PLUG, 19 POSITION, FEMALE, SHE | 0 |
|
$24.6452 / $28.8834 | Buy Now |
|
Master Electronics | Plug, 19 Position, Female, Shell Size 16, Silicone Seal, and End Cap with Reduced Diameter Individual Wire Sealing, Range 14 - 24AWG RoHS: Compliant |
50 In Stock |
|
$18.5000 / $30.5100 | Buy Now |