Part Details for RT061619SNH03SS-K by Amphenol Sine Systems
Overview of RT061619SNH03SS-K by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT061619SNH03SS-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3539
|
Newark | Circular Connector, Plug, 19Pos, Cable, Product Range:Ecomate Rssm Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet, Contact Plating:Gold Rohs Compliant: Yes |Amphenol Sine/tuchel RT061619SNH03SS-K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$42.9300 / $54.8700 | Buy Now |
DISTI #
889-RT061619SNH03SS-K-ND
|
DigiKey | CONN PLUG FMALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
48 In Stock |
|
$38.5597 / $55.0700 | Buy Now |
DISTI #
71998170
|
RS | Connector, Plug Kit, Socket, with silicone seal IP69k, size-16 | Amphenol Sine Systems RT061619SNH03SS-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 47 |
|
$38.5800 / $50.1100 | Buy Now |
DISTI #
AMERT061619SNH03SS-K
|
Heilind Electronics | 19P PLUG,CIRC FEM KIT,18-16AWG,IP69K MATED | Americas - 0 in Stock |
|
$30.5486 / $46.2879 | Buy Now |
|
Onlinecomponents.com | Plug Kit, 19 Position, Female, Shell Size 16, Silicone Seal, with Machined Contacts, IP69K RoHS: Compliant |
50 On Order |
|
$35.7400 / $53.5700 | Buy Now |
DISTI #
AMERT061619SNH03SS-K
|
Interstate Connecting Components | 19P PLUG,CIRC FEM KIT,18-16AWG,IP69K MATED | 0 |
|
$30.5486 / $46.2879 | Buy Now |
|
Master Electronics | Plug Kit, 19 Position, Female, Shell Size 16, Silicone Seal, with Machined Contacts, IP69K RoHS: Compliant |
50 On Order |
|
$35.7400 / $53.5700 | Buy Now |