Part Details for RT06144PNHEC03 by Amphenol Sine Systems
Overview of RT06144PNHEC03 by Amphenol Sine Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT06144PNHEC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6284
|
Newark | 4 Position Plug, Male, Shell Size 14, Silicone Seal, And End Cap With Individual Wire Sealing /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel RT06144PNHEC03 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5200 / $29.7200 | Buy Now |
DISTI #
889-RT06144PNHEC03-ND
|
DigiKey | PLUG, 4 POSITION, MALE, SHELL SI Min Qty: 1 Lead time: 17 Weeks Container: Bag |
100 In Stock |
|
$19.9614 / $27.7700 | Buy Now |
DISTI #
AMERT06144PNHEC03
|
Heilind Electronics | 4 POSITION PLUG, MALE, SHELL S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Plug, 4 Position, Male, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing RoHS: Compliant | 0 |
|
$18.4500 / $38.6400 | Buy Now |
DISTI #
AMERT06144PNHEC03
|
Interstate Connecting Components | 4 POSITION PLUG, MALE, SHELL S | 0 |
|
Buy Now |