Part Details for RT06144PNH03 by Amphenol Corporation
Overview of RT06144PNH03 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RT06144PNH03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT06144PNH03
|
Avnet Americas | Plug, 4 Position, Male, Shell Size 14, with Silicone Seal - Bag (Alt: RT06144PNH03) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
$15.4239 / $22.0295 | Buy Now |
DISTI #
654-RT06144PNH03
|
Mouser Electronics | Standard Circular Connector Plug, 4 Position, Male, Shell Size 14, with Silicone Seal RoHS: Compliant | 0 |
|
$15.5500 | Order Now |
Part Details for RT06144PNH03
RT06144PNH03 CAD Models
RT06144PNH03 Part Data Attributes
|
RT06144PNH03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RT06144PNH03
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |