Part Details for RT06144PNH by Amphenol Corporation
Overview of RT06144PNH by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT06144PNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT06144PNH
|
Avnet Americas | Plug, 4 Position, Male, Shell Size 14 - Bag (Alt: RT06144PNH) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
$15.3866 / $21.9762 | Buy Now |
DISTI #
654-RT06144PNH
|
Mouser Electronics | Standard Circular Connector 12AWG 4 Pin Plug Male RoHS: Compliant | 103 |
|
$14.4000 / $21.0500 | Buy Now |
DISTI #
RT06144PNH
|
TTI | Standard Circular Connector 12AWG 4 Pin Plug Male RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 84 In Stock |
|
$14.2500 / $20.8400 | Buy Now |
DISTI #
RT06144PNH
|
Avnet Abacus | Plug, 4 Position, Male, Shell Size 14 (Alt: RT06144PNH) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RT06144PNH
RT06144PNH CAD Models
RT06144PNH Part Data Attributes
|
RT06144PNH
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RT06144PNH
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |