Part Details for RT061412SNHEC03R by Amphenol Corporation
Overview of RT061412SNHEC03R by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT061412SNHEC03R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2802
|
Avnet Americas | Plug, 14 Position, Female, Shell Size 12, Silicone Seal, and End Cap with Reduced Diameter Individual Wire Sealing, Range 14 - 24AWG - Bulk (Alt: 55AJ2802) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 77 Partner Stock |
|
$22.9300 / $30.2100 | Buy Now |
DISTI #
RT061412SNHEC03R
|
Avnet Americas | Plug, 14 Position, Female, Shell Size 12, Silicone Seal, and End Cap with Reduced Diameter Individual Wire Sealing, Range 14 - 24AWG - Bag (Alt: RT061412SNHEC03R) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bag | 0 |
|
$21.8318 / $31.1818 | Buy Now |
DISTI #
654-RT061412SNHEC03R
|
Mouser Electronics | Standard Circular Connector Plug, 14 Position, Female, Shell Size 12, Silicone Seal, and End Cap with Reduced Diameter Individual Wire Sealing, Range 14 - 24AWG RoHS: Compliant | 27 |
|
$21.7600 / $22.8700 | Buy Now |
DISTI #
82114061
|
Verical | Conn Circular SKT 12 POS ST Cable Mount 12 Terminal 1 Port Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 77 |
|
$12.7609 / $13.8545 | Buy Now |
DISTI #
73502462
|
Verical | Conn Circular SKT 12 POS ST Cable Mount 12 Terminal 1 Port Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2345 | Americas - 25 |
|
$29.4970 / $39.8450 | Buy Now |
DISTI #
RT061412SNHEC03R
|
TTI | Standard Circular Connector Plug, 14 Position, Female, Shell Size 12, Silicone Seal, and End Cap with Reduced Diameter Individual Wire Sealing, Range 14 - 24AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 48 In Stock |
|
$21.3400 / $23.2100 | Buy Now |
|
CHIPMALL.COM LIMITED | Number of digits Position12 | 143 |
|
$6.9136 / $20.3074 | Buy Now |