Part Details for RT061412PNH by Amphenol Sine Systems
Overview of RT061412PNH by Amphenol Sine Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT061412PNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-1146-ND
|
DigiKey | CONN PLUG HSG MALE 12POS INLINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
378 In Stock |
|
$9.9761 / $19.7500 | Buy Now |
DISTI #
V99:2348_14709354
|
Arrow Electronics | Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2209 | Americas - 338 |
|
$12.5100 / $14.6900 | Buy Now |
DISTI #
70247393
|
RS | Circular Connector Plug 12 Pin Male 16 AWG Shell Size 14 EcoMate RM Series | Amphenol Sine Systems RT061412PNH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 52 |
|
$13.4700 / $17.4900 | Buy Now |
|
Future Electronics | Zinc Alloy Nickel Plated 12 Position #16 Contact Size 14 for Male Pin Plug RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 15 Weeks Container: Box | 0Box |
|
$12.3900 / $13.0100 | Buy Now |
DISTI #
AMERT061412PNH
|
Heilind Electronics | Americas - 0 in Stock |
|
$12.3148 / $16.4587 | Buy Now | |
|
Onlinecomponents.com | Plug, 12 Position, Male, Shell Size 14 RoHS: Compliant |
328 In Stock |
|
$12.9400 / $19.5900 | Buy Now |
DISTI #
61303520
|
Verical | Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Min Qty: 3 Package Multiple: 1 Date Code: 1912 | Americas - 318 |
|
$15.6941 / $23.0471 | Buy Now |
DISTI #
20684151
|
Verical | Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 97 |
|
$13.4872 | Buy Now |
DISTI #
65693947
|
Verical | Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Min Qty: 4 Package Multiple: 1 | Americas - 35 |
|
$15.7400 / $16.0300 | Buy Now |
DISTI #
AMERT061412PNH
|
Interstate Connecting Components | 0 |
|
$12.3148 / $16.4587 | Buy Now |