Part Details for RT06128SNHEC03 by Amphenol Corporation
Overview of RT06128SNHEC03 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT06128SNHEC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT06128SNHEC03
|
Avnet Americas | 8 Position Plug, Female, Shell Size 12, Silicone Seal, and End Cap with Individual Wire Sealing - Bag (Alt: RT06128SNHEC03) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 5 Factory Stock |
|
$18.6464 / $26.6322 | Buy Now |
DISTI #
654-RT06128SNHEC03
|
Mouser Electronics | Standard Circular Connector 8 Position Plug, Female, Shell Size 12, Silicone Seal, and End Cap with Individual Wire Sealing RoHS: Compliant | 156 |
|
$18.7800 / $26.0500 | Buy Now |
DISTI #
77534436
|
Verical | Plug Female with Silicone O-ring Seal and End Cap with Individual Rear Wire Seal 8 Contacts 16AWG 13A/300V Shell Size 12 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 200 |
|
$8.7140 / $10.7820 | Buy Now |
DISTI #
82422304
|
Verical | Plug Female with Silicone O-ring Seal and End Cap with Individual Rear Wire Seal 8 Contacts 16AWG 13A/300V Shell Size 12 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2426 | Americas - 97 |
|
$25.5710 / $34.7750 | Buy Now |
DISTI #
RT06128SNHEC03
|
TTI | Standard Circular Connector ECO MATE, CONNECTORS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$23.8000 | Buy Now |
DISTI #
RT06128SNHEC03
|
Avnet Abacus | 8 Position Plug, Female, Shell Size 12, Silicone Seal, and End Cap with Individual Wire Sealing (Alt: RT06128SNHEC03) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RT06128SNHEC03
RT06128SNHEC03 CAD Models
RT06128SNHEC03 Part Data Attributes
|
RT06128SNHEC03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RT06128SNHEC03
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |