Part Details for RT06128SNHEC by Amphenol Sine Systems
Overview of RT06128SNHEC by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT06128SNHEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH2424
|
Newark | Plug, 8 Position, Female, Shell Size 12, And End Cap With Individual Wire Sealing /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel RT06128SNHEC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6600 / $19.2100 | Buy Now |
DISTI #
889-RT06128SNHEC-ND
|
DigiKey | PLUG, FEMALE, WITH O-RING SEAL A Min Qty: 10 Lead time: 17 Weeks Container: Bag |
50 In Stock |
|
$17.4000 / $26.8190 | Buy Now |
DISTI #
71640528
|
RS | Plug, 8 Pos., Female, Shell Size 12, and End Cap with Individual Wire Sealing | Amphenol Sine Systems RT06128SNHEC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4200 | RFQ |
DISTI #
AMERT06128SNHEC
|
Heilind Electronics | PLUG, 8 POSITION, FEMALE, SHEL CONNECTORS | Americas - 0 in Stock |
|
$14.8956 / $21.1742 | Buy Now |
|
Onlinecomponents.com | Plug, 8 Position, Female, Shell Size 12, and End Cap with Individual Wire Sealing RoHS: Compliant | 0 |
|
$17.2800 / $36.1900 | Buy Now |
DISTI #
AMERT06128SNHEC
|
Interstate Connecting Components | PLUG, 8 POSITION, FEMALE, SHEL CONNECTORS | 0 |
|
$14.8956 / $21.1742 | Buy Now |