Part Details for RT06128SNH03SS-K by Amphenol Sine Systems
Overview of RT06128SNH03SS-K by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT06128SNH03SS-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3527
|
Newark | Circular Connector, Plug, 8Pos, Cable, Product Range:Ecomate Rssm Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet, Contact Material:Brass Rohs Compliant: Yes |Amphenol Sine/tuchel RT06128SNH03SS-K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$31.7400 / $42.8500 | Buy Now |
DISTI #
889-RT06128SNH03SS-K-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD CRIMP Min Qty: 10 Lead time: 17 Weeks Container: Bulk |
36 In Stock |
|
$27.6623 / $39.5090 | Buy Now |
DISTI #
71998166
|
RS | Connector, Plug Kit, Socket, with silicone seal IP69k, size-12 | Amphenol Sine Systems RT06128SNH03SS-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 23 |
|
$29.7700 / $38.6600 | Buy Now |
DISTI #
AMERT06128SNH03SS-K
|
Heilind Electronics | 8P PLUG,CIRC FEM KIT,18-16AWG,IP69K MATED | Americas - 15 in Stock |
|
$21.9086 / $33.2215 | Buy Now |
|
Onlinecomponents.com | Plug Kit, 8 Position, Female, Shell Size 12, Silicone Seal, with Machined Contacts, IP69K RoHS: Compliant | 0 |
|
$25.9900 / $38.4500 | Buy Now |
DISTI #
AMERT06128SNH03SS-K
|
Interstate Connecting Components | 8P PLUG,CIRC FEM KIT,18-16AWG,IP69K MATED | 5 |
|
$21.9086 / $33.2215 | Buy Now |