Part Details for RT06128SNH03 by Amphenol Sine Systems
Overview of RT06128SNH03 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT06128SNH03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3526
|
Newark | Plug, 8 Position, Female, Shell Size 12, With Silicone Seal /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel RT06128SNH03 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8800 / $15.3200 | Buy Now |
DISTI #
889-RT06128SNH03-ND
|
DigiKey | PLUG, FEMALE WITH SILICONE SEAL, Min Qty: 100 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.2447 | Buy Now |
DISTI #
71640527
|
RS | Plug, 8 Position, Female, Shell Size 12, with Silicone Seal | Amphenol Sine Systems RT06128SNH03 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4000 | RFQ |
DISTI #
AMERT06128SNH03
|
Heilind Electronics | PLUG, 8 POSITION, FEMALE, SHEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Plug, 8 Position, Female, Shell Size 12, with Silicone Seal RoHS: Compliant | 0 |
|
$13.7800 / $28.8600 | Buy Now |
DISTI #
AMERT06128SNH03
|
Interstate Connecting Components | PLUG, 8 POSITION, FEMALE, SHEL | 0 |
|
Buy Now |