Part Details for RT06128PNH03SS-K by Amphenol Sine Systems
Overview of RT06128PNH03SS-K by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT06128PNH03SS-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3525
|
Newark | Circular Connector, Plug, 8Pos, Cable, Product Range:Ecomate Rssm Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet, Contact Material:Brass Rohs Compliant: Yes |Amphenol Sine/tuchel RT06128PNH03SS-K Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2000 / $36.3400 | Buy Now |
DISTI #
889-RT06128PNH03SS-K-ND
|
DigiKey | CONN PLUG MALE 8POS GOLD CRIMP Min Qty: 10 Lead time: 17 Weeks Container: Bulk |
194 In Stock |
|
$28.9104 / $41.2920 | Buy Now |
DISTI #
71998165
|
RS | Connector, Plug Kit, Pin, with silicone seal IP69k, size-12 | Amphenol Sine Systems RT06128PNH03SS-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 5 |
|
$28.5600 / $37.0900 | Buy Now |
DISTI #
AMERT06128PNH03SS-K
|
Heilind Electronics | 8P PLUG,CIRC MALE KIT,18-16AWG,IP69K MATED | Americas - 180 in Stock |
|
$22.9185 / $34.7426 | Buy Now |
|
Onlinecomponents.com | Plug Kit, 8 Position, Male, Shell Size 12, Silicone Seal, with Machined Contacts, IP69K RoHS: Compliant |
36 In Stock |
|
$25.8500 / $37.7300 | Buy Now |
DISTI #
AMERT06128PNH03SS-K
|
Interstate Connecting Components | 8P PLUG,CIRC MALE KIT,18-16AWG,IP69K MATED | 60 |
|
$22.9185 / $34.7426 | Buy Now |
|
Master Electronics | Plug Kit, 8 Position, Male, Shell Size 12, Silicone Seal, with Machined Contacts, IP69K RoHS: Compliant |
36 In Stock |
|
$25.8500 / $37.7300 | Buy Now |