Part Details for RT06122SNH by Amphenol Sine Systems
Overview of RT06122SNH by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT06122SNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T4653
|
Newark | Plug, 4 (2+2) Position, Female, Shell Size 12 /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel RT06122SNH RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8400 / $15.2800 | Buy Now |
DISTI #
889-RT06122SNH-ND
|
DigiKey | CONN PLG HSG FMALE 2POS INLINE Min Qty: 1 Lead time: 17 Weeks Container: Bag |
8 In Stock |
|
$14.8703 / $20.6800 | Buy Now |
DISTI #
72209989
|
RS | Plug, 4 (2+2) Position, Female, Shell Size 12 | Amphenol Sine Systems RT06122SNH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 29 |
|
$15.0400 / $19.5300 | Buy Now |
DISTI #
AMERT06122SNH
|
Heilind Electronics | PLUG, 4 22 POSITION, FEMALE, S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Plug, 4 (2+2) Position, Female, Shell Size 12 RoHS: Compliant | 0 |
|
$12.7600 / $19.4900 | Buy Now |
DISTI #
AMERT06122SNH
|
Interstate Connecting Components | PLUG, 4 22 POSITION, FEMALE, S | 0 |
|
Buy Now |