Part Details for RT0603WRB0782KL by YAGEO Corporation
Overview of RT0603WRB0782KL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603WRB0782KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.5040 | Buy Now |
DISTI #
RT0603WRB0782KL
|
Avnet Abacus | """Res SMD Precision 0603 82K0 0.05% 0.1W 10ppm 7"""""""" T&R 12 NC 239080438203L""""" (Alt: RT0603WRB0782KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RT0603WRB0782KL
RT0603WRB0782KL CAD Models
RT0603WRB0782KL Part Data Attributes
|
RT0603WRB0782KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603WRB0782KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 1 Day | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RT0603WRB0782KL
This table gives cross-reference parts and alternative options found for RT0603WRB0782KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603WRB0782KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRT0603-AW-8202ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RT0603WRB0782KL vs CRT0603-AW-8202ELF |
RT0603BRB0782KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RT0603WRB0782KL vs RT0603BRB0782KL |
RP73C1J82KBTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 82000ohm, SURFACE MOUNT, 0603, CHIP | RT0603WRB0782KL vs RP73C1J82KBTG |
RP73C1J82KBTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 82000ohm, SURFACE MOUNT, 0603, CHIP | RT0603WRB0782KL vs RP73C1J82KBTD |
P0603Y8202BNT | Vishay Intertechnologies | $6.2672 | Fixed Resistor, | RT0603WRB0782KL vs P0603Y8202BNT |
RNCF0603BTT82K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RT0603WRB0782KL vs RNCF0603BTT82K0 |
P0603Y8202BBT | Vishay Intertechnologies | $6.2672 | Fixed Resistor, Thin Film, 0.125W, 82000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RT0603WRB0782KL vs P0603Y8202BBT |
RTX038202BBTP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | RT0603WRB0782KL vs RTX038202BBTP |
RT0603WRB1082KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RT0603WRB0782KL vs RT0603WRB1082KL |
RT0603WRB1382K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603 | RT0603WRB0782KL vs RT0603WRB1382K |