Part Details for RT0603WRB07110KL by YAGEO Corporation
Overview of RT0603WRB07110KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603WRB07110KL
RT0603WRB07110KL CAD Models
RT0603WRB07110KL Part Data Attributes
|
RT0603WRB07110KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603WRB07110KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RT0603WRB07110KL
This table gives cross-reference parts and alternative options found for RT0603WRB07110KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603WRB07110KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP0603110K0.05%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603WRB07110KL vs CMP0603110K0.05%10PPM/KNP5 |
RBS06BTK1103 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603WRB07110KL vs RBS06BTK1103 |
RTW10B0603B1103-RG70 | Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603WRB07110KL vs RTW10B0603B1103-RG70 |
CMP0603110K0.1%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603WRB07110KL vs CMP0603110K0.1%10PPM/KNP5 |
CRT0603-BW-1103EAS | Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603WRB07110KL vs CRT0603-BW-1103EAS |
P0603Y1103BNT | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603WRB07110KL vs P0603Y1103BNT |
P0603Y1103BNE2 | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | RT0603WRB07110KL vs P0603Y1103BNE2 |
P0603Y1103BNT100 | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603WRB07110KL vs P0603Y1103BNT100 |
CMP0603110K0.1%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603WRB07110KL vs CMP0603110K0.1%10PPM/KNP20 |
CMP0603110K0.05%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603WRB07110KL vs CMP0603110K0.05%10PPM/KKP10 |