Part Details for RT0603LRD071K55L by YAGEO Corporation
Results Overview of RT0603LRD071K55L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0603LRD071K55L Information
RT0603LRD071K55L by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0603LRD071K55L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603LRD071K55LCT-ND
|
DigiKey | RES 1.55K OHM 0.01% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4876 In Stock |
|
$0.2910 / $0.6000 | Buy Now |
DISTI #
RT0603LRD071K55L
|
Avnet Americas | Resistor Thin Film 0603 1.55k Ohm ?0.01% 1/10W ?25ppm/?C Molded Paper T/R - Tape and Reel (Alt: RT06... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2041 / $0.2163 | Buy Now |
DISTI #
603-RT0603LRD071K55L
|
Mouser Electronics | Thin Film Resistors - SMD | 0 |
|
$0.2770 | Order Now |