Part Details for RT0603FRE1362RL by YAGEO Corporation
Overview of RT0603FRE1362RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE1362RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603FRE1362RL-ND
|
DigiKey | RES 62 OHM 1% 1/10W 0603 Min Qty: 20000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0061 | Buy Now |
DISTI #
RT0603FRE1362RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 62Ohm 1% Paper T/R - Tape and Reel (Alt: RT0603FRE1362RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 / $0.0028 | Buy Now |
DISTI #
603-RT0603FRE1362RL
|
Mouser Electronics | Thin Film Resistors - SMD 62 ohm 1% 50 ppm Thin Film RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0024 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 62 Ohms 1% 1/10W 50PPM SMT | 0 |
|
$0.0070 / $0.0091 | RFQ |
Part Details for RT0603FRE1362RL
RT0603FRE1362RL CAD Models
RT0603FRE1362RL Part Data Attributes
|
RT0603FRE1362RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE1362RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE1362RL
This table gives cross-reference parts and alternative options found for RT0603FRE1362RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE1362RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0362R0FEP2 | Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE1362RL vs RTX0362R0FEP2 |
CRT0603-FZ-62R0ELF | Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603FRE1362RL vs CRT0603-FZ-62R0ELF |
RP73G1J62RFTDG | Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603FRE1362RL vs RP73G1J62RFTDG |
AS0603Q62R0F-T5 | Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RT0603FRE1362RL vs AS0603Q62R0F-T5 |
AR03FBDX0620 | Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603FRE1362RL vs AR03FBDX0620 |
NTRH06F62R0DTRF | Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | RT0603FRE1362RL vs NTRH06F62R0DTRF |
RN731JLTD62R0F50 | Fixed Resistor, Thin Film, 0.063W, 62ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRE1362RL vs RN731JLTD62R0F50 |
RN731JTTD62R0F50 | Fixed Resistor, Thin Film, 0.063W, 62ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603FRE1362RL vs RN731JTTD62R0F50 |
RN731JLTDD62R0F50 | Fixed Resistor, Thin Film, 0.063W, 62ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRE1362RL vs RN731JLTDD62R0F50 |
WF06Q62R0FTLQ | Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE1362RL vs WF06Q62R0FTLQ |