There are no models available for this part yet.
Overview of RT0603FRE134K7L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603FRE134K7L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK9290
|
Newark | Res, 4K7, 1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603FRE134K7L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16400 |
|
$0.0140 / $0.0190 | Buy Now | |
DISTI #
58AK8333
|
Newark | Res, 4K7, 1%, 0.1W, Thin Film, 0603, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603FRE134K7L RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now | |
DISTI #
58AK3949
|
Newark | Res, 4K7, 1%, 0.1W, Thin Film, 0603, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603FRE134K7L RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now | |
DISTI #
13-RT0603FRE134K7LCT-ND
|
DigiKey | RESISTOR SMD THIN FILM 0604 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42048 In Stock |
|
$0.0051 / $0.1000 | Buy Now | |
DISTI #
RT0603FRE134K7L
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE134K7L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 | Buy Now | |
DISTI #
603-RT0603FRE134K7L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 4.7K ohm 1% 50ppm RoHS: Compliant | 56587 |
|
$0.0050 / $0.1000 | Buy Now | |
Future Electronics | RT Series 0603 0.1 W 4.7 kOhm ±1 % ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0026 / $0.0030 | Buy Now | ||
DISTI #
RT0603FRE134K7L
|
TTI | Thin Film Resistors - SMD 1/10W 4.7K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0027 / $0.0033 | Buy Now | |
DISTI #
RT0603FRE134K7L
|
Avnet Abacus | SMD Chip Resistor, 4.7 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE134K7L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 4.7K Ohms 1% 1/10W 50PPM SMT | 0 |
|
$0.0073 / $0.0095 | RFQ |
CAD Models for RT0603FRE134K7L by YAGEO Corporation
Part Data Attributes for RT0603FRE134K7L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 13 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603FRE134K7L
This table gives cross-reference parts and alternative options found for RT0603FRE134K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE134K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03FTDX4701 | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603FRE134K7L vs AR03FTDX4701 |
RP73G1J4K7FTG | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 4700ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603FRE134K7L vs RP73G1J4K7FTG |
RN731JTTD4701F50 | Fixed Resistor, Thin Film, 0.063W, 4700ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603FRE134K7L vs RN731JTTD4701F50 |
RT0603FRE074K7L | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603FRE134K7L vs RT0603FRE074K7L |
RN731JTTDD4701F50 | Fixed Resistor, Thin Film, 0.063W, 4700ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603FRE134K7L vs RN731JTTDD4701F50 |
TC0350F4701T5F | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRE134K7L vs TC0350F4701T5F |
239040474702L | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603FRE134K7L vs 239040474702L |
RTX034701FEP2 | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE134K7L vs RTX034701FEP2 |
AR03FBDX4701 | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603FRE134K7L vs AR03FBDX4701 |
239044474702L | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603FRE134K7L vs 239044474702L |
Related Parts for RT0603FRE134K7L
-
RT0603FRE073K3LFixed Resistors
-
CL10B105KO8NNNCFixed Capacitors
-
5646957-1Headers and Edge Type Connectors
-
FDD8880Power Field-Effect Transistors
-
2N7002PSmall Signal Field-Effect Transistors
-
SMM02040D2403DB000Metal Film Resistors
-
ECS-.327-12.5-34B-TRQuartz Crystals
-
AQV227NSSolid State Relays
-
IR2184SPBFMOSFET Drivers