Part Details for RT0603FRE131K5L by YAGEO Corporation
Overview of RT0603FRE131K5L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE131K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603FRE131K5LCT-ND
|
DigiKey | RES 1.5K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39910 In Stock |
|
$0.0048 / $0.1000 | Buy Now |
DISTI #
RT0603FRE131K5L
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE131K5L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
DISTI #
603-RT0603FRE131K5L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 1.5K ohm 1% 50ppm RoHS: Compliant | 54267 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 1.5 kOhm ±1 % ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0046 / $0.0054 | Buy Now |
DISTI #
RT0603FRE131K5L
|
Avnet Abacus | SMD Chip Resistor, 1.5 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE131K5L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 1.5K Ohms 1% 1/10W 50PPM SMT | 0 |
|
$0.0070 / $0.0091 | RFQ |
Part Details for RT0603FRE131K5L
RT0603FRE131K5L CAD Models
RT0603FRE131K5L Part Data Attributes
|
RT0603FRE131K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE131K5L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE131K5L
This table gives cross-reference parts and alternative options found for RT0603FRE131K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE131K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06Q1501FTLA | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE131K5L vs SF06Q1501FTLA |
NTRH06F1501DTRF | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603FRE131K5L vs NTRH06F1501DTRF |
PRC0603TTC50Y1.5K+-1% | Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603FRE131K5L vs PRC0603TTC50Y1.5K+-1% |
RN731JLTDD1501F50 | Fixed Resistor, Thin Film, 0.063W, 1500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRE131K5L vs RN731JLTDD1501F50 |
NTRA06HF1501DTRQYF | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603FRE131K5L vs NTRA06HF1501DTRQYF |
BLU0603A-1501-FT50 | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE131K5L vs BLU0603A-1501-FT50 |
AR03FBDX1501 | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603FRE131K5L vs AR03FBDX1501 |
BLU0603P-1501-FB50Q | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE131K5L vs BLU0603P-1501-FB50Q |
P0603H1501FNPA | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE131K5L vs P0603H1501FNPA |
RN731JTTD1501F50 | Fixed Resistor, Thin Film, 0.063W, 1500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603FRE131K5L vs RN731JTTD1501F50 |