Part Details for RT0603FRE10274RL by YAGEO Corporation
Overview of RT0603FRE10274RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE10274RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603FRE10274RL-ND
|
DigiKey | RES 274 OHM 1% 1/10W 0603 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0078 | Buy Now |
DISTI #
RT0603FRE10274RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 274Ohm 1% Paper T/R - Tape and Reel (Alt: RT0603FRE10274RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
603-RT0603FRE10274RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0024 | Buy Now |
DISTI #
RT0603FRE10274RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 274Ohm 1% Paper T/R - Tape and Reel (Alt: RT0603FRE10274RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 274 Ohms 1% 1/10W 50PPM SMT | 0 |
|
$0.0071 / $0.0092 | RFQ |
Part Details for RT0603FRE10274RL
RT0603FRE10274RL CAD Models
RT0603FRE10274RL Part Data Attributes:
|
RT0603FRE10274RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE10274RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 274ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE10274RL
This table gives cross-reference parts and alternative options found for RT0603FRE10274RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE10274RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603H2740FNTE | Fixed Resistor, Thin Film, 0.125W, 274ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE10274RL vs P0603H2740FNTE |
SF06Q2740FTLA | Fixed Resistor, Thin Film, 0.1W, 274ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE10274RL vs SF06Q2740FTLA |
RBP06FBS2740 | Fixed Resistor, Thin Film, 0.125W, 274ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603FRE10274RL vs RBP06FBS2740 |
TP0350F2740T5E | Fixed Resistor, Thin Film, 0.1W, 274ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRE10274RL vs TP0350F2740T5E |
SF06Q2740FTL | Fixed Resistor, Thin Film, 0.1W, 274ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE10274RL vs SF06Q2740FTL |
RTX032740FEP3 | Fixed Resistor, Thin Film, 0.1W, 274ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE10274RL vs RTX032740FEP3 |
RBS06FTS2740 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RT0603FRE10274RL vs RBS06FTS2740 |
RN73R1JTTP2740F50 | Fixed Resistor, Metal Film, 0.1W, 274ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRE10274RL vs RN73R1JTTP2740F50 |
P0603H2740FBTR | Fixed Resistor, Thin Film, 0.125W, 274ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | RT0603FRE10274RL vs P0603H2740FBTR |
RN73H1JGTD2740F50 | Fixed Resistor, Metal Film, 0.1W, 274ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRE10274RL vs RN73H1JGTD2740F50 |