Part Details for RT0603FRE0779K6L by YAGEO Corporation
Results Overview of RT0603FRE0779K6L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0603FRE0779K6L Information
RT0603FRE0779K6L by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0603FRE0779K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603FRE0779K6LCT-ND
|
DigiKey | RES 79.6K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1405 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
RT0603FRE0779K6L
|
Avnet Americas | Resistor Thin Film 0603 79.6k Ohm ?1% 1/10W ?50ppm/?C Molded Paper T/R - Tape and Reel (Alt: RT0603F... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
603-RT0603FRE0779K6L
|
Mouser Electronics | Thin Film Resistors - SMD 79.6k Ohms 1/10 W 0603 1% RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
Part Details for RT0603FRE0779K6L
RT0603FRE0779K6L CAD Models
RT0603FRE0779K6L Part Data Attributes
|
RT0603FRE0779K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE0779K6L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 79600ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 155 °C | |
Resistance | 79600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE0779K6L
This table gives cross-reference parts and alternative options found for RT0603FRE0779K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE0779K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9T06031A7962FBPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 79600ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RT0603FRE0779K6L vs 9T06031A7962FBPFT |
239042477963L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 79600ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RT0603FRE0779K6L vs 239042477963L |
239044477963L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 79600ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RT0603FRE0779K6L vs 239044477963L |