Part Details for RT0603FRE0747RL by YAGEO Corporation
Overview of RT0603FRE0747RL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE0747RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9261
|
Newark | Res, 47R, 1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603FRE0747RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0060 | Buy Now |
DISTI #
59AK2496
|
Newark | Res, 47R, 1%, 0.1W, Thin Film, 0603, Resistance:47Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603FRE0747RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
13-RT0603FRE0747RLCT-ND
|
DigiKey | RES SMD 47 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
119 In Stock |
|
$0.0048 / $0.1000 | Buy Now |
DISTI #
RT0603FRE0747RL
|
Avnet Americas | SMD Chip Resistor, 47 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE0747RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
DISTI #
603-RT0603FRE0747RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 47 ohm 1% 50ppm RoHS: Compliant | 24245 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_03294286
|
Arrow Electronics | Res Thin Film 0603 47 Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Date Code: 2406 | Europe - 5000 |
|
$0.0026 / $0.0058 | Buy Now |
DISTI #
V72:2272_07111222
|
Arrow Electronics | Res Thin Film 0603 47 Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2114 Container: Cut Strips | Americas - 3195 |
|
$0.0029 / $0.0530 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 47 Ohm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 95000Reel |
|
$0.0025 / $0.0031 | Buy Now |
DISTI #
79363057
|
Verical | Res Thin Film 0603 47 Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2406 | Americas - 5000 |
|
$0.0026 / $0.0061 | Buy Now |
DISTI #
62466004
|
Verical | Res Thin Film 0603 47 Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 2174 Package Multiple: 1 Date Code: 2114 | Americas - 3195 |
|
$0.0029 / $0.0055 | Buy Now |
Part Details for RT0603FRE0747RL
RT0603FRE0747RL CAD Models
RT0603FRE0747RL Part Data Attributes
|
RT0603FRE0747RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE0747RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 47ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE0747RL
This table gives cross-reference parts and alternative options found for RT0603FRE0747RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE0747RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JGTD47R0F50 | Fixed Resistor, Metal Film, 0.1W, 47ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRE0747RL vs RN73H1JGTD47R0F50 |
AT0603FRE0747RL | Fixed Resistor, Thin Film, 0.1W, 47ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603FRE0747RL vs AT0603FRE0747RL |
CRT0603-FZ-47R0EAS | Fixed Resistor, Thin Film, 0.1W, 47ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, | Bourns Inc | RT0603FRE0747RL vs CRT0603-FZ-47R0EAS |
RTX0347R0FEP3 | Fixed Resistor, Thin Film, 0.1W, 47ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE0747RL vs RTX0347R0FEP3 |
ARG03FTD0470 | Fixed Resistor, Thin Film, 0.1W, 47ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603FRE0747RL vs ARG03FTD0470 |
RN731JTTD47R0F50 | Fixed Resistor, Thin Film, 0.063W, 47ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603FRE0747RL vs RN731JTTD47R0F50 |
RTX0347R0FEP4 | Fixed Resistor, Thin Film, 0.1W, 47ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE0747RL vs RTX0347R0FEP4 |
239044474709L | Fixed Resistor, Thin Film, 0.1W, 47ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603FRE0747RL vs 239044474709L |
CRT0603-FZ-47R0ELF | Fixed Resistor, Thin Film, 0.1W, 47ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603FRE0747RL vs CRT0603-FZ-47R0ELF |
239040474709L | Fixed Resistor, Thin Film, 0.1W, 47ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603FRE0747RL vs 239040474709L |