Part Details for RT0603FRE07365RL by YAGEO Corporation
Overview of RT0603FRE07365RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE07365RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603FRE07365RLCT-ND
|
DigiKey | RES SMD 365 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9900 In Stock |
|
$0.0048 / $0.1000 | Buy Now |
DISTI #
RT0603FRE07365RL
|
Avnet Americas | SMD Chip Resistor, 365 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE07365RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 / $0.0028 | Buy Now |
DISTI #
603-RT0603FRE07365RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 365 ohm 1% 50ppm RoHS: Compliant | 296 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RT Series 0603 365 Ohm ±1 % 0.1 W ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 25000Reel |
|
$0.0046 / $0.0057 | Buy Now |
DISTI #
RT0603FRE07365RL
|
Avnet Abacus | SMD Chip Resistor, 365 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE07365RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 365 Ohms 1% 1/10W 50PPM SMT | 0 |
|
$0.0070 / $0.0091 | RFQ |
Part Details for RT0603FRE07365RL
RT0603FRE07365RL CAD Models
RT0603FRE07365RL Part Data Attributes
|
RT0603FRE07365RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE07365RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 365ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 365 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE07365RL
This table gives cross-reference parts and alternative options found for RT0603FRE07365RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE07365RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603M-3650-FB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 365ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RT0603FRE07365RL vs BLU0603M-3650-FB50Q |
WF06Q3650FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 365ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRE07365RL vs WF06Q3650FTLQ |
RP73G1J365RFTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 365ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RT0603FRE07365RL vs RP73G1J365RFTDG |
BLU0603-3650-FT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 365ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RT0603FRE07365RL vs BLU0603-3650-FT50Q |
BLU0603A-3650-FB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 365ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RT0603FRE07365RL vs BLU0603A-3650-FB50Q |
BLU0603ER-3650-FB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 365ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RT0603FRE07365RL vs BLU0603ER-3650-FB50W |
BLU0603P-3650-FB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 365ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RT0603FRE07365RL vs BLU0603P-3650-FB50W |
TP0350F3650TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 365ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RT0603FRE07365RL vs TP0350F3650TCE |
BLU0603P-3650-FT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 365ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RT0603FRE07365RL vs BLU0603P-3650-FT50Q |
BLU0603M-3650-FT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 365ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RT0603FRE07365RL vs BLU0603M-3650-FT50W |