Part Details for RT0603FRE07200KL by YAGEO Corporation
Overview of RT0603FRE07200KL by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE07200KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9236
|
Newark | Res, 200K, 1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603FRE07200KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0110 | Buy Now |
DISTI #
49AK4454
|
Newark | Res, 200K, 1%, 0.1W, Thin Film, 0603, Resistance:200Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603FRE07200KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4648 |
|
$0.1040 | Buy Now |
DISTI #
82AH8979
|
Newark | Res, 200K, 1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo RT0603FRE07200KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0140 / $0.0390 | Buy Now |
DISTI #
YAG5945CT-ND
|
DigiKey | RES SMD 200K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6080 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
RT0603FRE07200KL
|
Avnet Americas | SMD Chip Resistor, 200 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE07200KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
49AK4454
|
Avnet Americas | SMD Chip Resistor, 200 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4454) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4648 Partner Stock |
|
$0.0150 / $0.1040 | Buy Now |
DISTI #
603-RT0603FRE07200KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 200K ohm 1% 50ppm RoHS: Compliant | 23319 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 200 KOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 25000Reel |
|
$0.0027 / $0.0034 | Buy Now |
DISTI #
RT0603FRE07200KL
|
TTI | Thin Film Resistors - SMD 1/10W 200K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0030 / $0.0038 | Buy Now |
DISTI #
RT0603FRE07200KL
|
TME | Resistor: thin film, precise, SMD, 0603, 200kΩ, 0.1W, ±1%, -55÷125°C Min Qty: 5000 | 0 |
|
$0.0034 | RFQ |
Part Details for RT0603FRE07200KL
RT0603FRE07200KL CAD Models
RT0603FRE07200KL Part Data Attributes:
|
RT0603FRE07200KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE07200KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |