Part Details for RT0603FRE071K1L by YAGEO Corporation
Overview of RT0603FRE071K1L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE071K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5872
|
Newark | Res, 1K1, 1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603FRE071K1L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5300 |
|
$0.0140 / $0.0190 | Buy Now |
DISTI #
58AK8301
|
Newark | Res, 1K1, 1%, 0.1W, Thin Film, 0603, Resistance:1.1Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603FRE071K1L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
13-RT0603FRE071K1LCT-ND
|
DigiKey | RES SMD 1.1K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10009 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
RT0603FRE071K1L
|
Avnet Americas | SMD Chip Resistor, 1.1 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE071K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
603-RT0603FRE071K1L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 1.1K ohm 1% 50ppm RoHS: Compliant | 13160 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | Thin Film Res - 0603 1% 1100 Ohms 50 ppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0026 / $0.0031 | Buy Now |
DISTI #
RT0603FRE071K1L
|
TTI | Thin Film Resistors - SMD 1/10W 1.1K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 50000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0027 / $0.0030 | Buy Now |
DISTI #
RT0603FRE071K1L
|
Avnet Abacus | SMD Chip Resistor, 1.1 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE071K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 1.1K Ohms 1% 1/10W 50PPM SMT | 0 |
|
$0.0072 / $0.0094 | RFQ |
Part Details for RT0603FRE071K1L
RT0603FRE071K1L CAD Models
RT0603FRE071K1L Part Data Attributes
|
RT0603FRE071K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE071K1L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE071K1L
This table gives cross-reference parts and alternative options found for RT0603FRE071K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE071K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1101-FT50W | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE071K1L vs BLU0603-1101-FT50W |
BLU0603A-1101-FT50 | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE071K1L vs BLU0603A-1101-FT50 |
RTX031101FEP3 | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE071K1L vs RTX031101FEP3 |
239044471102L | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603FRE071K1L vs 239044471102L |
RTX031101FETP | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE071K1L vs RTX031101FETP |
BLU0603P-1101-FT50Q | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE071K1L vs BLU0603P-1101-FT50Q |
RN73H1JTTD1101F50 | Fixed Resistor, Metal Film, 0.1W, 1100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603FRE071K1L vs RN73H1JTTD1101F50 |
RN731JLTDD1101F50 | Fixed Resistor, Thin Film, 0.063W, 1100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRE071K1L vs RN731JLTDD1101F50 |
SF06Q1101FTLA | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE071K1L vs SF06Q1101FTLA |
ARG03FTD1101 | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603FRE071K1L vs ARG03FTD1101 |