Part Details for RT0603FRE0712K7L by YAGEO Corporation
Overview of RT0603FRE0712K7L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE0712K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603FRE0712K7LCT-ND
|
DigiKey | RES SMD 12.7K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3282 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
RT0603FRE0712K7L
|
Avnet Americas | SMD Chip Resistor, 12.7 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE0712K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 / $0.0028 | Buy Now |
DISTI #
603-RT0603FRE0712K7L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 12.7K ohm 1% 50ppm RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0024 | Buy Now |
DISTI #
RT0603FRE0712K7L
|
TTI | Thin Film Resistors - SMD 1/10W 12.7K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0060 / $0.0084 | Buy Now |
DISTI #
RT0603FRE0712K7L
|
Avnet Abacus | SMD Chip Resistor, 12.7 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE0712K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 12.7K Ohms 1% 1/10W 50PPM SMT | 0 |
|
$0.0070 / $0.0091 | RFQ |
Part Details for RT0603FRE0712K7L
RT0603FRE0712K7L CAD Models
RT0603FRE0712K7L Part Data Attributes
|
RT0603FRE0712K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE0712K7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE0712K7L
This table gives cross-reference parts and alternative options found for RT0603FRE0712K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE0712K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTX031272FETP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RT0603FRE0712K7L vs RTX031272FETP |
BLU0603-1272-FT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RT0603FRE0712K7L vs BLU0603-1272-FT50 |
RP73G1J12K7FTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 12700ohm, SURFACE MOUNT, 0603, CHIP | RT0603FRE0712K7L vs RP73G1J12K7FTDF |
RN731JLTDD1272F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 12700ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRE0712K7L vs RN731JLTDD1272F50 |
BLU0603A-1272-FB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RT0603FRE0712K7L vs BLU0603A-1272-FB50W |
NTRA06HF1272DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRE0712K7L vs NTRA06HF1272DTRQYF |
BLU0603M-1272-FT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RT0603FRE0712K7L vs BLU0603M-1272-FT50W |
RN731JTTDD1272F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 12700ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603FRE0712K7L vs RN731JTTDD1272F50 |
BLU0603A-1272-FT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RT0603FRE0712K7L vs BLU0603A-1272-FT50Q |
BLU0603ER-1272-FB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RT0603FRE0712K7L vs BLU0603ER-1272-FB50Q |