Part Details for RT0603FRE0712K1L by YAGEO Corporation
Overview of RT0603FRE0712K1L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE0712K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK4595
|
Newark | Res, 12K1, 1%, 0.1W, Thin Film, 0603, Resistance:12.1Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603FRE0712K1L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0170 | Buy Now |
DISTI #
13-RT0603FRE0712K1LCT-ND
|
DigiKey | RES SMD 12.1K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43765 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
RT0603FRE0712K1L
|
Avnet Americas | SMD Chip Resistor, 12.1 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE0712K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0037 | Buy Now |
DISTI #
603-RT0603FRE0712K1L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 12.1K ohm 1% 50ppm RoHS: Compliant | 19424 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RT0603FRE07 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 25000Reel |
|
$0.0029 / $0.0037 | Buy Now |
DISTI #
RT0603FRE0712K1L
|
TTI | Thin Film Resistors - SMD 1/10W 12.1K ohm 1% 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0031 / $0.0036 | Buy Now |
DISTI #
RT0603FRE0712K1L
|
Avnet Abacus | SMD Chip Resistor, 12.1 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE0712K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 12.1K Ohms 1% 1/10W 50PPM SMT | 0 |
|
$0.0073 / $0.0095 | RFQ |
Part Details for RT0603FRE0712K1L
RT0603FRE0712K1L CAD Models
RT0603FRE0712K1L Part Data Attributes
|
RT0603FRE0712K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE0712K1L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE0712K1L
This table gives cross-reference parts and alternative options found for RT0603FRE0712K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE0712K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH06F1212DTRF | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | RT0603FRE0712K1L vs NTRH06F1212DTRF |
PRC0603TC50Y12.1K+-1% | Fixed Resistor, Thin Film, 0.0625W, 12100ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603FRE0712K1L vs PRC0603TC50Y12.1K+-1% |
BLU0603M-1212-FB50Q | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE0712K1L vs BLU0603M-1212-FB50Q |
BLU0603P-1212-FB50W | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE0712K1L vs BLU0603P-1212-FB50W |
P0603H1212FBPB | Fixed Resistor, Thin Film, 0.125W, 12100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE0712K1L vs P0603H1212FBPB |
BLU0603-1212-FB50Q | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE0712K1L vs BLU0603-1212-FB50Q |
BLU0603P-1212-FT50 | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE0712K1L vs BLU0603P-1212-FT50 |
AR03FTDX1212 | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603FRE0712K1L vs AR03FTDX1212 |
P0603H1212FGPT | Fixed Resistor, Thin Film, 0.125W, 12100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE0712K1L vs P0603H1212FGPT |
RTX031212FEP3 | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE0712K1L vs RTX031212FEP3 |