-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M2413
|
Newark | Res, Thin Film, 100R, 1%, 0.1W, 0603, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:General Purpose, Product Range:Rt Seriesrohs Compliant: Yes |Yageo RT0603FRE07100RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5510 |
|
$0.0140 / $0.0190 | Buy Now |
DISTI #
49AK4442
|
Newark | Res, 100R, 1%, 0.1W, Thin Film, 0603, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603FRE07100RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
68AK9217
|
Newark | Res, 100R, 1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603FRE07100RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
YAG2320CT-ND
|
DigiKey | RES SMD 100 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45259 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
RT0603FRE07100RL
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE07100RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
603-RT0603FRE07100RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 100 ohm 1% 50ppm RoHS: Compliant | 14255 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RT Series Thin Film -1/10 W 100 Ohm Surface Mount Fixed Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0024 / $0.0030 | Buy Now |
|
Future Electronics | RT Series Thin Film -1/10 W 100 Ohm Surface Mount Fixed Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0024 / $0.0031 | Buy Now |
|
Bristol Electronics | 5217 |
|
RFQ | ||
|
Bristol Electronics | 1638 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT0603FRE07100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE07100RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RT0603FRE07100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE07100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603H1000FBTA | Fixed Resistor, Thin Film, 0.125W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE07100RL vs P0603H1000FBTA |
P0603H1000FGTE | Fixed Resistor, Thin Film, 0.125W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE07100RL vs P0603H1000FGTE |
P0603H1000FGT | Fixed Resistor, Thin Film, 0.125W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE07100RL vs P0603H1000FGT |
P0603H1000FGTD | Fixed Resistor, Thin Film, 0.125W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE07100RL vs P0603H1000FGTD |