Part Details for RT0603FRD0752K3L by YAGEO Corporation
Overview of RT0603FRD0752K3L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRD0752K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603FRD0752K3L-ND
|
DigiKey | RES SMD 52.3K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0184 | Buy Now |
DISTI #
RT0603FRD0752K3L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 52.3kOhm 1% Paper T/R - Tape and Reel (Alt: RT0603FRD0752K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 / $0.0091 | Buy Now |
DISTI #
603-RT0603FRD0752K3L
|
Mouser Electronics | Thin Film Resistors - SMD 52.3 kOhms 25PPM/C 100mW 1% 0603 RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
|
Future Electronics | RT Series 0603 0.1 W 52.3 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.0125 / $0.0136 | Buy Now |
DISTI #
RT0603FRD0752K3L
|
TTI | Thin Film Resistors - SMD 52.3 kOhms 25PPM/C 100mW 1% 0603 pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0094 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 52.3K Ohms 1% 1/10W 25PPM SMT | 0 |
|
$0.0229 / $0.0279 | RFQ |
Part Details for RT0603FRD0752K3L
RT0603FRD0752K3L CAD Models
RT0603FRD0752K3L Part Data Attributes
|
RT0603FRD0752K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRD0752K3L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 52300ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 52300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRD0752K3L
This table gives cross-reference parts and alternative options found for RT0603FRD0752K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRD0752K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603M-5232-FB25Q | Fixed Resistor, Thin Film, 0.1W, 52300ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD0752K3L vs BLU0603M-5232-FB25Q |
RT0603FRD0752K3 | Fixed Resistor, Thin Film, 0.1W, 52300ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RT0603FRD0752K3L vs RT0603FRD0752K3 |
RN731JTTDD5232F25 | Fixed Resistor, Thin Film, 0.063W, 52300ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603FRD0752K3L vs RN731JTTDD5232F25 |
BLU0603P-5232-FT25W | Fixed Resistor, Thin Film, 0.1W, 52300ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD0752K3L vs BLU0603P-5232-FT25W |
PRC0603TTC25X52.3K+-1% | Fixed Resistor, Thin Film, 0.1W, 52300ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603FRD0752K3L vs PRC0603TTC25X52.3K+-1% |
NTRA06HF5232CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 52300ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603FRD0752K3L vs NTRA06HF5232CTR1KQYF |
TP0325F5232T4E | Fixed Resistor, Thin Film, 0.1W, 52300ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRD0752K3L vs TP0325F5232T4E |
BLU0603ER-5232-FB25W | Fixed Resistor, Thin Film, 0.1W, 52300ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD0752K3L vs BLU0603ER-5232-FB25W |
RN731JLTDD5232F25 | Fixed Resistor, Thin Film, 0.063W, 52300ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRD0752K3L vs RN731JLTDD5232F25 |
RT0603FRD1352K3 | Fixed Resistor, Thin Film, 0.1W, 52300ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RT0603FRD0752K3L vs RT0603FRD1352K3 |