Part Details for RT0603FRD074K99L by YAGEO Corporation
Overview of RT0603FRD074K99L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRD074K99L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603FRD074K99L-ND
|
DigiKey | RES SMD 4.99K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0163 | Buy Now |
DISTI #
RT0603FRD074K99L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 4.99kOhm 1% Paper T/R - Tape and Reel (Alt: RT0603FRD074K99L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RT0603FRD074K99L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0079 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 4.99K Ohms 1% 1/10W 25PPM SMT | 0 |
|
$0.0227 / $0.0277 | RFQ |
Part Details for RT0603FRD074K99L
RT0603FRD074K99L CAD Models
RT0603FRD074K99L Part Data Attributes
|
RT0603FRD074K99L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRD074K99L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRD074K99L
This table gives cross-reference parts and alternative options found for RT0603FRD074K99L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRD074K99L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC0603TTC25X4.99K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | RT0603FRD074K99L vs PRC0603TTC25X4.99K+-1% |
NTRA06HF4991CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRD074K99L vs NTRA06HF4991CTR1KQYF |
BLU0603P-4991-FB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RT0603FRD074K99L vs BLU0603P-4991-FB25Q |
TP0325F4991RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | RT0603FRD074K99L vs TP0325F4991RCE |
NTRH06F4991CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | RT0603FRD074K99L vs NTRH06F4991CTRF |
BLU0603P-4991-FT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RT0603FRD074K99L vs BLU0603P-4991-FT25 |
RP73F1J4K99FTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 4990ohm, SURFACE MOUNT, 0603, CHIP | RT0603FRD074K99L vs RP73F1J4K99FTG |
BLU0603ER-4991-FB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RT0603FRD074K99L vs BLU0603ER-4991-FB25Q |
BLU0603A-4991-FT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RT0603FRD074K99L vs BLU0603A-4991-FT25Q |
P0603E4991FNTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4990ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRD074K99L vs P0603E4991FNTA |