Part Details for RT0603DRE13619RL by YAGEO Corporation
Overview of RT0603DRE13619RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE13619RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603DRE13619RL-ND
|
DigiKey | RES 619 OHM 0.5% 1/10W 0603 Min Qty: 20000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0126 | Buy Now |
DISTI #
RT0603DRE13619RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 619Ohm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRE13619RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
603-RT0603DRE13619RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0052 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 619 Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0156 / $0.0190 | RFQ |
Part Details for RT0603DRE13619RL
RT0603DRE13619RL CAD Models
RT0603DRE13619RL Part Data Attributes
|
RT0603DRE13619RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE13619RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 619ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRE13619RL
This table gives cross-reference parts and alternative options found for RT0603DRE13619RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE13619RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH06D6190DTRF | Fixed Resistor, Thin Film, 0.1W, 619ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603DRE13619RL vs NTRH06D6190DTRF |
TP0350D6190R4E | Fixed Resistor, Thin Film, 0.1W, 619ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603DRE13619RL vs TP0350D6190R4E |
BLU0603-6190-DB50W | Fixed Resistor, Thin Film, 0.1W, 619ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE13619RL vs BLU0603-6190-DB50W |
BLU0603A-6190-DB50W | Fixed Resistor, Thin Film, 0.1W, 619ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE13619RL vs BLU0603A-6190-DB50W |
AMF0603619R0.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 619ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603DRE13619RL vs AMF0603619R0.5%50PPM/KNS |
BLU0603ER-6190-DB50 | Fixed Resistor, Thin Film, 0.1W, 619ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE13619RL vs BLU0603ER-6190-DB50 |
BLU0603A-6190-DB50Q | Fixed Resistor, Thin Film, 0.1W, 619ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE13619RL vs BLU0603A-6190-DB50Q |
AR03DTDX6190N | Fixed Resistor, Thin Film, 0.1W, 619ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RT0603DRE13619RL vs AR03DTDX6190N |
AR03DBDX6190 | Fixed Resistor, Thin Film, 0.1W, 619ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603DRE13619RL vs AR03DBDX6190 |
NTRA06HD6190DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 619ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603DRE13619RL vs NTRA06HD6190DTR1KQYF |