Part Details for RT0603DRE078K2L by YAGEO Corporation
Overview of RT0603DRE078K2L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE078K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0435
|
Newark | Res, 8K2, 0.5%, 0.1W, Thin Film, 0603, Resistance:8.2Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE078K2L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0290 | Buy Now |
DISTI #
311-2680-1-ND
|
DigiKey | RES SMD 8.2K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9122 In Stock |
|
$0.0093 / $0.1000 | Buy Now |
DISTI #
RT0603DRE078K2L
|
Avnet Americas | SMD Chip Resistor, 8.2 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRE078K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0153 | Buy Now |
DISTI #
603-RT0603DRE078K2L
|
Mouser Electronics | Thin Film Resistors - SMD 8.2K OHM .5% 50PPM 1/10W RoHS: Compliant | 11737 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0052 | Buy Now |
DISTI #
RT0603DRE078K2L
|
TTI | Thin Film Resistors - SMD 8.2K OHM .5% 50PPM 1/10W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0089 / $0.0158 | Buy Now |
DISTI #
RT0603DRE078K2L
|
Avnet Abacus | SMD Chip Resistor, 8.2 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRE078K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 8.2K Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0157 / $0.0192 | RFQ |
Part Details for RT0603DRE078K2L
RT0603DRE078K2L CAD Models
RT0603DRE078K2L Part Data Attributes
|
RT0603DRE078K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE078K2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRE078K2L
This table gives cross-reference parts and alternative options found for RT0603DRE078K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE078K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DBDX8201 | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603DRE078K2L vs AR03DBDX8201 |
RT0603DRE108K2L | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0603DRE078K2L vs RT0603DRE108K2L |
RTX038201DEP3 | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603DRE078K2L vs RTX038201DEP3 |
RP73G1J8K2DTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 8200ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603DRE078K2L vs RP73G1J8K2DTDF |
PRC0603TTC50Y8.2K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 8200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRE078K2L vs PRC0603TTC50Y8.2K+-0.5% |
PRC0603TTC50X8.2K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRE078K2L vs PRC0603TTC50X8.2K+-0.5% |
NTRA06HD8201DTRQYF | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603DRE078K2L vs NTRA06HD8201DTRQYF |
RNCH0603DKC8K20 | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603DRE078K2L vs RNCH0603DKC8K20 |
PRC0603TC50X8.2K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRE078K2L vs PRC0603TC50X8.2K+-0.5% |
AR03DBDX8201N | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RT0603DRE078K2L vs AR03DBDX8201N |