Part Details for RT0603DRE076R42L by YAGEO Corporation
Overview of RT0603DRE076R42L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE076R42L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603DRE076R42LCT-ND
|
DigiKey | RES 6.42 OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0101 / $0.1000 | Buy Now |
DISTI #
RT0603DRE076R42L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 6.42Ohm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRE076R42L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
603-RT0603DRE076R42L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 6.42 Ohms 0.5% RoHS: Compliant | 4168 |
|
$0.0110 / $0.1000 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Ozdisan Elektronik | RES.(1608) 0603 6.42 Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0156 / $0.0190 | RFQ |
Part Details for RT0603DRE076R42L
RT0603DRE076R42L CAD Models
RT0603DRE076R42L Part Data Attributes
|
RT0603DRE076R42L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE076R42L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 6.42ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 155 °C | |
Resistance | 6.42 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRE076R42L
This table gives cross-reference parts and alternative options found for RT0603DRE076R42L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE076R42L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A6R42DBPFT | Fixed Resistor, Thin Film, 0.1W, 6.42ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE076R42L vs 9T06031A6R42DBPFT |
9T06031A6R42DBPF4 | Fixed Resistor, Thin Film, 0.1W, 6.42ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE076R42L vs 9T06031A6R42DBPF4 |
RT0603DCE6R42 | Fixed Resistor, Thin Film, 0.1W, 6.42ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RT0603DRE076R42L vs RT0603DCE6R42 |
239040466428L | Fixed Resistor, Thin Film, 0.1W, 6.42ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE076R42L vs 239040466428L |
RT0603DRE136R42L | Fixed Resistor, Thin Film, 0.1W, 6.42ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE076R42L vs RT0603DRE136R42L |
9T06031A6R42DBPF3 | Fixed Resistor, Thin Film, 0.1W, 6.42ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE076R42L vs 9T06031A6R42DBPF3 |
RT0603DRE106R42 | Fixed Resistor, Thin Film, 0.1W, 6.42ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RT0603DRE076R42L vs RT0603DRE106R42 |
RT0603DRE106R42L | Fixed Resistor, Thin Film, 0.1W, 6.42ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE076R42L vs RT0603DRE106R42L |
239044466428L | Fixed Resistor, Thin Film, 0.1W, 6.42ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE076R42L vs 239044466428L |