Part Details for RT0603DRE0768KL by YAGEO Corporation
Overview of RT0603DRE0768KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE0768KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5862
|
Newark | Res, 68K, 0.5%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603DRE0768KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3780 |
|
$0.0230 / $0.0520 | Buy Now |
DISTI #
311-2650-1-ND
|
DigiKey | RES SMD 68K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3563 In Stock |
|
$0.0093 / $0.1000 | Buy Now |
DISTI #
RT0603DRE0768KL
|
Avnet Americas | SMD Chip Resistor, 68 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRE0768KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0065 | Buy Now |
DISTI #
603-RT0603DRE0768KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 68K ohm .5% 50ppm RoHS: Compliant | 11087 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 68 kOhm ±0.5% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0085 / $0.0102 | Buy Now |
DISTI #
RT0603DRE0768KL
|
TTI | Thin Film Resistors - SMD 1/10W 68K ohm .5% 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0087 / $0.0139 | Buy Now |
DISTI #
RT0603DRE0768KL
|
Avnet Abacus | SMD Chip Resistor, 68 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRE0768KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 68K Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0153 / $0.0187 | RFQ |
Part Details for RT0603DRE0768KL
RT0603DRE0768KL CAD Models
RT0603DRE0768KL Part Data Attributes:
|
RT0603DRE0768KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE0768KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRE0768KL
This table gives cross-reference parts and alternative options found for RT0603DRE0768KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE0768KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R1JTTP6802D50 | Fixed Resistor, Metal Film, 0.1W, 68000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603DRE0768KL vs RN73R1JTTP6802D50 |
RTX036802DEP2 | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603DRE0768KL vs RTX036802DEP2 |
RN73H1JGTD6802D50 | Fixed Resistor, Metal Film, 0.1W, 68000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603DRE0768KL vs RN73H1JGTD6802D50 |
RTX036802DETP | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603DRE0768KL vs RTX036802DETP |
RTW10E0603D6802-RG70 | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603DRE0768KL vs RTW10E0603D6802-RG70 |
AS0603Q6802D-T5 | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RT0603DRE0768KL vs AS0603Q6802D-T5 |
SF06Q6802DTLA | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRE0768KL vs SF06Q6802DTLA |
WF06Q6802DTLQ | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRE0768KL vs WF06Q6802DTLQ |
RNCH0603DTC68K0 | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603DRE0768KL vs RNCH0603DTC68K0 |
RNCH0603DKC68K0 | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603DRE0768KL vs RNCH0603DKC68K0 |