Part Details for RT0603DRE073K01L by YAGEO Corporation
Results Overview of RT0603DRE073K01L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0603DRE073K01L Information
RT0603DRE073K01L by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0603DRE073K01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5842
|
Newark | Res, 3K01, 0.5%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603DRE073K01L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4400 |
|
$0.0240 / $0.0270 | Buy Now |
DISTI #
311-2560-1-ND
|
DigiKey | RES SMD 3.01KOHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19504 In Stock |
|
$0.0092 / $0.1000 | Buy Now |
DISTI #
RT0603DRE073K01L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 3.01kOhm 0.5% Paper T/R - Tape and Reel (... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0061 / $0.0065 | Buy Now |
DISTI #
603-RT0603DRE073K01L
|
Mouser Electronics | Thin Film Resistors - SMD 3.01KOhm 0.5% 1/10W 75 Volts 50ppm RoHS: Compliant | 12393 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RES SMD 3.01KOHM 0.5% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0052 / $0.0058 | Buy Now |
DISTI #
RT0603DRE073K01L
|
TTI | Thin Film Resistors - SMD 3.01KOhm 0.5% 1/10W 75 Volts 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0089 / $0.0091 | Buy Now |
Part Details for RT0603DRE073K01L
RT0603DRE073K01L CAD Models
RT0603DRE073K01L Part Data Attributes
|
RT0603DRE073K01L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE073K01L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |