Part Details for RT0603DRE07383KL by YAGEO Corporation
Overview of RT0603DRE07383KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE07383KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2553-1-ND
|
DigiKey | RES SMD 383K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17538 In Stock |
|
$0.0099 / $0.1000 | Buy Now |
DISTI #
RT0603DRE07383KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 383kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRE07383KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
603-RT0603DRE07383KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 383K Ohms 0.5% RoHS: Compliant | 11087 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 383 kOhm ±0.5 % ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0052 | Buy Now |
Part Details for RT0603DRE07383KL
RT0603DRE07383KL CAD Models
RT0603DRE07383KL Part Data Attributes
|
RT0603DRE07383KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE07383KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 383000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 383000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRE07383KL
This table gives cross-reference parts and alternative options found for RT0603DRE07383KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE07383KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603P-3833-DT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 383000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RT0603DRE07383KL vs BLU0603P-3833-DT50Q |
BLU0603P-3833-DB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 383000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RT0603DRE07383KL vs BLU0603P-3833-DB50Q |
RBP06DBS3833 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 383000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RT0603DRE07383KL vs RBP06DBS3833 |
PRC0603TC50383K+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 383000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RT0603DRE07383KL vs PRC0603TC50383K+/-0.5% |
TP0350D3833R4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 383000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RT0603DRE07383KL vs TP0350D3833R4E |
RN73H1JGTD3833D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 383000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603DRE07383KL vs RN73H1JGTD3833D50 |
PRC0603TC50Y383K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 383000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RT0603DRE07383KL vs PRC0603TC50Y383K+-0.5% |
9T06031A3833DBPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 383000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603DRE07383KL vs 9T06031A3833DBPFT |
NTRH06D3833DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 383000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RT0603DRE07383KL vs NTRH06D3833DTRF |
BLU0603ER-3833-DB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 383000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RT0603DRE07383KL vs BLU0603ER-3833-DB50 |